P4KE220AB0 vs BZW04-188A1G feature comparison

P4KE220AB0 Taiwan Semiconductor

Buy Now Datasheet

BZW04-188A1G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
DO-41, 2 PIN O-PALF-W2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN
231 V 231 V
209 V 209 V
220 V 220 V
ISOLATED ISOLATED
328 V 301 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL DO-41
O-PALF-W2 O-PALF-W2
e3
400 W 400 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
UL RECOGNIZED
185 V 188 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
NOT SPECIFIED
NOT SPECIFIED

Compare P4KE220AB0 with alternatives

Compare BZW04-188A1G with alternatives