P4KE220A vs P4KE220A feature comparison

P4KE220A JGD Semiconductors Co Ltd

Buy Now Datasheet

P4KE220A Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 185 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Rohs Code Yes