P4KE20CA vs P4KE20CA feature comparison

P4KE20CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

P4KE20CA JGD Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD JGD SEMICONDUCTORS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 1 1
Breakdown Voltage-Nom 20 V
Clamping Voltage-Max 27.7 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17.1 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL