P4KE20CA Suzhou Good-Ark Electronics Co LtdBuy Now Datasheet |
P4KE20CA Continental Device India LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | CONTINENTAL DEVICE INDIA LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Base Number Matches | 2 | 1 |