P4KE20C-TP-HF vs P4KE20CA-BP feature comparison

P4KE20C-TP-HF Micro Commercial Components

Buy Now Datasheet

P4KE20CA-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 20 V 20 V
Clamping Voltage-Max 27.7 V 27.7 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17.1 V 17.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 5 10
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Samacsys Manufacturer MCC
Additional Feature LOW ZENER IMPEDANCE
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Case Connection ISOLATED
Configuration SINGLE
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare P4KE20C-TP-HF with alternatives

Compare P4KE20CA-BP with alternatives