P4KE20A-T3-LF vs P4KE20HE3/54 feature comparison

P4KE20A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

P4KE20HE3/54 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD VISHAY SEMICONDUCTORS
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 21 V 22 V
Breakdown Voltage-Min 19 V 18 V
Breakdown Voltage-Nom 6.85 V 20 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 27.7 V 29.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Rep Pk Reverse Voltage-Max 17.1 V 16.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Qualification Status Not Qualified

Compare P4KE20A-T3-LF with alternatives

Compare P4KE20HE3/54 with alternatives