P4KE200CA-BP vs P4KE200CA-GT3 feature comparison

P4KE200CA-BP Micro Commercial Components

Buy Now Datasheet

P4KE200CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature LOW ZENER IMPEDANCE
Breakdown Voltage-Max 210 V 210 V
Breakdown Voltage-Min 190 V 190 V
Breakdown Voltage-Nom 200 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 274 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 171 V 171 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 2

Compare P4KE200CA-BP with alternatives

Compare P4KE200CA-GT3 with alternatives