P4KE200C-G vs 1.4KESD160CE3TR feature comparison

P4KE200C-G Sensitron Semiconductors

Buy Now Datasheet

1.4KESD160CE3TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Part Package Code DO-41 DO-35
Package Description O-PALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 220 V
Breakdown Voltage-Min 180 V 178 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AH
JESD-30 Code O-PALF-W2 O-LALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 1400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 162 V 160 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Additional Feature LOW CAPACITANCE
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare P4KE200C-G with alternatives

Compare 1.4KESD160CE3TR with alternatives