P4KE18C_AY_00001 vs P4KE18C feature comparison

P4KE18C_AY_00001 PanJit Semiconductor

Buy Now Datasheet

P4KE18C Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC FORWARD INTERNATIONAL ELECTRONICS LTD
Package Description O-PALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 19.8 V
Breakdown Voltage-Min 16.2 V
Breakdown Voltage-Nom 18 V 18 V
Case Connection ISOLATED
Clamping Voltage-Max 26.5 V 26.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14.5 V 14.5 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 51

Compare P4KE18C_AY_00001 with alternatives