P4KE18CA
vs
P4KE18CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
YAGEO CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
18 V
18 V
Clamping Voltage-Max
25.5 V
25.2 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
15 V
15.3 V
Surface Mount
NO
NO
Base Number Matches
1
3
Package Description
DO-41, 2 PIN
Date Of Intro
2018-11-26
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
265
Power Dissipation-Max
1.5 W
Reference Standard
IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
Reverse Current-Max
1 µA
Reverse Test Voltage
15.3 V
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10