P4KE18A-AP vs P4KE18A feature comparison

P4KE18A-AP Micro Commercial Components

Buy Now Datasheet

P4KE18A DB Lectro Inc

Buy Now Datasheet
Yes
Yes
Active Contact Manufacturer
MICRO COMMERCIAL COMPONENTS CORP DB LECTRO INC
DO-41
O-PALF-W2
2
not_compliant unknown
EAR99
8541.10.00.50
MCC
LOW ZENER IMPEDANCE
18.9 V
17.1 V
18 V
ISOLATED
25.5 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-41 DO-204AL
O-PALF-W2 O-PALF-W2
e3
1
400 W
1
2 2
175 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL
1 W
Not Qualified
UL RECOGNIZED
15.3 V
NO NO
AVALANCHE
MATTE TIN
WIRE WIRE
AXIAL AXIAL
10
1 58

Compare P4KE18A-AP with alternatives