P4KE180CA-BP-HF
vs
P4KE180CA-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
RECTRON LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max
189 V
189 V
Breakdown Voltage-Min
171 V
171 V
Breakdown Voltage-Nom
180 V
180 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
246 V
246 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
UL RECOGNIZED
UL CERTIFIED
Rep Pk Reverse Voltage-Max
154 V
154 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Reverse Test Voltage
154 V
Time@Peak Reflow Temperature-Max (s)
10
Compare P4KE180CA-BP-HF with alternatives
Compare P4KE180CA-T with alternatives