P4KE180C-B
vs
P4KE180C-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
RECTRON LTD
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
O-PALF-W2
Reach Compliance Code
not_compliant
not_compliant
Additional Feature
LOW IMPEDANCE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
198 V
198 V
Breakdown Voltage-Min
162 V
162 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
154 V
146 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
DO-41
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Compare P4KE180C-B with alternatives
Compare P4KE180C-T with alternatives