P4KE170 vs P4KE170 feature comparison

P4KE170 Promax-Johnton Electronic Corporation

Buy Now Datasheet

P4KE170 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP SEMIKRON INTERNATIONAL
Part Package Code DO-41 DO-15
Package Description PLASTIC PACKAGE-2 PLASTIC, DO-15, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 187 V 187 V
Breakdown Voltage-Min 153 V 153 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 244 V 244 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 138 V 138 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
Rohs Code Yes
Breakdown Voltage-Nom 170 V
JESD-609 Code e2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Terminal Finish TIN SILVER

Compare P4KE170 with alternatives

Compare P4KE170 with alternatives