P4KE160CA-T vs P4KE160CB feature comparison

P4KE160CA-T Micro Commercial Components

Buy Now Datasheet

P4KE160CB Littelfuse Inc

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS LITTELFUSE INC
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
e0 e3
240 260
TIN LEAD Matte Tin (Sn)
30 30
2 1
DO-41
O-PALF-W2
2
LOW IMPEDANCE
176 V
144 V
ISOLATED
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL
O-PALF-W2
2
400 W
1
2
PLASTIC/EPOXY
ROUND
LONG FORM
BIDIRECTIONAL
1 W
Not Qualified
136 V
NO
AVALANCHE
WIRE
AXIAL

Compare P4KE160CA-T with alternatives

Compare P4KE160CB with alternatives