P4KE160-T/R vs P4KE160E3 feature comparison

P4KE160-T/R Frontier Electronics Co Ltd

Buy Now Datasheet

P4KE160E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 176 V 176 V
Breakdown Voltage-Min 144 V 144 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 230 V 230 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 130 V 130 V
Reverse Current-Max 5 µA 2 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DO-41
Pin Count 2
Breakdown Voltage-Nom 160 V
JEDEC-95 Code DO-204AL
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Power Dissipation-Max 1.13 W
Terminal Finish MATTE TIN

Compare P4KE160-T/R with alternatives

Compare P4KE160E3 with alternatives