P4KE15CA
vs
SA13CAHE3/54
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
15.8 V
15.9 V
Breakdown Voltage-Min
14.3 V
14.4 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
21.2 V
23.8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
12.8 V
13 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
54
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-15
Package Description
O-PALF-W2
Pin Count
2
Breakdown Voltage-Nom
15.15 V
JEDEC-95 Code
DO-204AC
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare P4KE15CA with alternatives
Compare SA13CAHE3/54 with alternatives