P4KE15AHE3/54 vs P4KE15A feature comparison

P4KE15AHE3/54 Vishay Intertechnologies

Buy Now Datasheet

P4KE15A HY Electronic Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC HY ELECTRONIC CORP
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 15.8 V 15.8 V
Breakdown Voltage-Min 14.3 V 14.3 V
Breakdown Voltage-Nom 15.05 V 15.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.2 V 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare P4KE15AHE3/54 with alternatives

Compare P4KE15A with alternatives