P4KE15AA1G vs P4KE15A feature comparison

P4KE15AA1G Taiwan Semiconductor

Buy Now Datasheet

P4KE15A Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.8 V 15.8 V
Breakdown Voltage-Min 14.3 V 14.3 V
Breakdown Voltage-Nom 15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.2 V 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 21
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
kg CO2e/kg 8.54
Average Weight (mg) 283
CO2e (mg) 2416.82
Samacsys Description TVS
Samacsys Manufacturer MCC
Samacsys Modified On 2024-05-20 09:06:04
Category CO2 Kg 8.54
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) 30

Compare P4KE15AA1G with alternatives

Compare P4KE15A with alternatives