P4KE15A vs P4KE15A feature comparison

P4KE15A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

P4KE15A YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.8 V 15.8 V
Breakdown Voltage-Min 14.3 V 14.3 V
Breakdown Voltage-Nom 15 V 15.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.5 V 21.2 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 3
Rohs Code Yes
Package Description DO-41, 2 PIN
Date Of Intro 2018-11-26
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Diode Element Material SILICON
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 265
Reference Standard IEC-61000-4-2; MIL-STD-750; UL CERTIFIED
Reverse Current-Max 1 µA
Reverse Test Voltage 12.8 V
Time@Peak Reflow Temperature-Max (s) 10