P4KE15A vs P4KE15R0G feature comparison

P4KE15A Micro Commercial Components

Buy Now Datasheet

P4KE15R0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.54
Average Weight (mg) 283
CO2e (mg) 2416.82
Samacsys Description TVS
Samacsys Manufacturer MCC
Samacsys Modified On 2024-05-20 09:06:04
Category CO2 Kg 8.54
Breakdown Voltage-Max 15.8 V 16.5 V
Breakdown Voltage-Min 14.3 V 13.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.2 V 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 240
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12.8 V 12.1 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 21 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 15 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare P4KE15A with alternatives

Compare P4KE15R0G with alternatives