P4KE15A
vs
P4KE15A-E3/54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
DO-41
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Nom
15.05 V
15.05 V
Clamping Voltage-Max
21.2 V
21.2 V
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
12.8 V
12.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
O-PALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
15.8 V
Breakdown Voltage-Min
14.3 V
Case Connection
ISOLATED
Configuration
SINGLE
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare P4KE15A with alternatives
Compare P4KE15A-E3/54 with alternatives