P4KE150CA-GT3 vs P4KE150CA feature comparison

P4KE150CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P4KE150CA Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD DIODES INC
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 158 V 158 V
Breakdown Voltage-Min 143 V 143 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 128 V 128 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 54
Part Package Code DO-41
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 150 V
Clamping Voltage-Max 207 V
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4KE150CA-GT3 with alternatives

Compare P4KE150CA with alternatives