P4KE13CAHE3/54 vs BZW04-110B feature comparison

P4KE13CAHE3/54 Vishay Semiconductors

Buy Now Datasheet

BZW04-110B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS GALAXY SEMI-CONDUCTOR CO LTD
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 13.7 V
Breakdown Voltage-Min 12.4 V
Breakdown Voltage-Nom 13.05 V 130.5 V
Case Connection ISOLATED
Clamping Voltage-Max 18.2 V 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 11.1 V 111 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 9
Peak Reflow Temperature (Cel) 260

Compare P4KE13CAHE3/54 with alternatives