P4KE13CA
vs
P4KE150A-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
13 V
Clamping Voltage-Max
18.2 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
11.1 V
128 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
54
3
Pbfree Code
Yes
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Breakdown Voltage-Max
158 V
Breakdown Voltage-Min
143 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Technology
AVALANCHE
Compare P4KE150A-G with alternatives