P4KE13C vs P4KE13CA-B feature comparison

P4KE13C Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

P4KE13CA-B Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.54
Average Weight (mg) 283
CO2e (mg) 2416.82
Category CO2 Kg 8.54 8.54
EU RoHS Version RoHS 2 (2011/65/EU)
Breakdown Voltage-Nom 13 V
Clamping Voltage-Max 19 V
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 240
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 51 3
JESD-609 Code e0
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare P4KE13CA-B with alternatives