P4KE13C vs MVP4KE13CE3 feature comparison

P4KE13C Won-Top Electronics Co Ltd

Buy Now Datasheet

MVP4KE13CE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROSEMI CORP
Part Package Code DO-41 DO-41
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 14.3 V 14.3 V
Breakdown Voltage-Min 11.7 V 11.7 V
Breakdown Voltage-Nom 13 V 13 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 19 V 19 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1.13 W
Rep Pk Reverse Voltage-Max 10.5 V 10.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 51 1
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare P4KE13C with alternatives

Compare MVP4KE13CE3 with alternatives