P4KE13C vs P4KE13CA-B feature comparison

P4KE13C World Products Inc

Buy Now Datasheet

P4KE13CA-B Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 14.3 V
Breakdown Voltage-Min 11.7 V
Breakdown Voltage-Nom 13 V
Case Connection ISOLATED
Clamping Voltage-Max 19 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 4 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare P4KE13C with alternatives

Compare P4KE13CA-B with alternatives