P4KE13C vs P4KE13C feature comparison

P4KE13C Kuwait Semiconductor Co Ltd

Buy Now Datasheet

P4KE13C Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD SURGE COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 13 V
Clamping Voltage-Max 19 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10.5 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 2 2