P4KE13A-T/R
vs
P4KE13A-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
FRONTIER ELECTRONICS CO LTD
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
13.7 V
13.7 V
Breakdown Voltage-Min
12.4 V
12.4 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
18.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
11.1 V
11.1 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-41
Pin Count
2
JEDEC-95 Code
DO-41
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Power Dissipation-Max
1 W
Reference Standard
UL RECOGNIZED
Compare P4KE13A-T/R with alternatives
Compare P4KE13A-T3 with alternatives