P4KE130CA-T vs P4KE130C feature comparison

P4KE130CA-T Micro Commercial Components

Buy Now Datasheet

P4KE130C Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 51
Breakdown Voltage-Nom 130 V
Clamping Voltage-Max 179 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 111 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare P4KE130CA-T with alternatives

Compare P4KE130C with alternatives