P4KE130-B vs P6KE130C feature comparison

P4KE130-B Rectron Semiconductor

Buy Now Datasheet

P6KE130C World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD WORLD PRODUCTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 143 V 143 V
Breakdown Voltage-Min 117 V 117 V
Breakdown Voltage-Nom 130 V 130 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 187 V 187 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-41 DO-15
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Reference Standard UL CERTIFIED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 105 V 105 V
Reverse Current-Max 5 µA
Reverse Test Voltage 105 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 4 65
Pbfree Code Yes
Part Package Code DO-15
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Qualification Status Not Qualified

Compare P4KE130-B with alternatives

Compare P6KE130C with alternatives