P4KE12C vs P4KE12C feature comparison

P4KE12C JGD Semiconductors Co Ltd

Buy Now Datasheet

P4KE12C Goodwork Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD GOODWORK SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 12 V 12 V
Clamping Voltage-Max 17.3 V 17.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 9.72 V 9.72 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50