P4KE12ATR
vs
P4KE12A-T3-LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WORLD PRODUCTS INC
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
12.6 V
12.6 V
Breakdown Voltage-Min
11.4 V
11.4 V
Breakdown Voltage-Nom
12 V
52.65 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
16.7 V
16.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10.2 V
10.2 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
1
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
JEDEC-95 Code
DO-41
JESD-609 Code
e3
Moisture Sensitivity Level
2
Terminal Finish
MATTE TIN
Compare P4KE12ATR with alternatives
Compare P4KE12A-T3-LF with alternatives