P4KE12A vs P4KE12-LF feature comparison

P4KE12A BrightKing Inc

Buy Now Datasheet

P4KE12-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer BRIGHTKING INC WON-TOP ELECTRONICS CO LTD
Package Description DO-41, 2 PIN O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 12.6 V 13.2 V
Breakdown Voltage-Min 11.4 V 10.8 V
Breakdown Voltage-Nom 12 V 52.65 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.7 V 17.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 265 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Rep Pk Reverse Voltage-Max 10.2 V 9.72 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DO-41
Pin Count 2
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare P4KE12A with alternatives

Compare P4KE12-LF with alternatives