P4KE120 vs P4KE120 feature comparison

P4KE120 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

P4KE120 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 120 V 120 V
Clamping Voltage-Max 173 V 173 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 97.2 V 97.2 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 4
Part Package Code DO-41
Diode Element Material SILICON
Peak Reflow Temperature (Cel) 260
Technology AVALANCHE