P4KE12 vs P4KE12A feature comparison

P4KE12 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

P4KE12A World Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 12 V 12 V
Clamping Voltage-Max 17.3 V 16.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 9.72 V 10.2 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 12.6 V
Breakdown Voltage-Min 11.4 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P4KE12 with alternatives

Compare P4KE12A with alternatives