P4KE110CA
vs
MXLP6KE130AE3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DO-41
|
|
Package Description |
PLASTIC PACKAGE-2
|
ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Samacsys Manufacturer |
MCC
|
|
Breakdown Voltage-Max |
116 V
|
137 V
|
Breakdown Voltage-Min |
105 V
|
124 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
152 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
240
|
|
Polarity |
BIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1.47 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
94 V
|
111 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
21
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare P4KE110CA with alternatives
Compare MXLP6KE130AE3 with alternatives