P4KE110CA vs P4KE110C-T feature comparison

P4KE110CA Lite-On Semiconductor Corporation

Buy Now Datasheet

P4KE110C-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 116.1 V
Breakdown Voltage-Min 105 V
Breakdown Voltage-Nom 110 V
Case Connection ISOLATED
Clamping Voltage-Max 152 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 255 240
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 94 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 5
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare P4KE110CA with alternatives

Compare P4KE110C-T with alternatives