P4KE110CA vs P4KE110CA feature comparison

P4KE110CA JGD Semiconductors Co Ltd

Buy Now Datasheet

P4KE110CA Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD TAITRON COMPONENTS INC
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 110 V 110.5 V
Clamping Voltage-Max 152 V 152 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 94 V 94 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Package Description DO-41, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1.5 W
Reference Standard MIL-STD-750; UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 94 V
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED