P4KE110-T vs JANTXV1N6133A feature comparison

P4KE110-T Micro Commercial Components

Buy Now Datasheet

JANTXV1N6133A Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICROSS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 8
Package Description HERMETIC SEALED PACKAGE-2
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 117 V
Breakdown Voltage-Nom 130 V
Case Connection ISOLATED
Clamping Voltage-Max 179 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-MALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 98.8 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare P4KE110-T with alternatives

Compare JANTXV1N6133A with alternatives