P4KE110 vs P6KE130CAMP feature comparison

P4KE110 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P6KE130CAMP

Part not found

Search for P6KE130CAMP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant
Breakdown Voltage-Max 121 V
Breakdown Voltage-Min 99 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 89.2 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 18

Compare P4KE110 with alternatives