P4KE10AA0 vs P4KE10AR1G feature comparison

P4KE10AA0 Taiwan Semiconductor

Buy Now Datasheet

P4KE10AR1G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
DO-41, 2 PIN O-PALF-W2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
10.5 V 10.5 V
9.5 V 9.5 V
10 V 10 V
ISOLATED ISOLATED
14.5 V 14.5 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e3 e3
400 W 400 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
UL RECOGNIZED UL RECOGNIZED
8.55 V 8.55 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare P4KE10AA0 with alternatives

Compare P4KE10AR1G with alternatives