P4KE10A vs P4KE10A feature comparison

P4KE10A Won-Top Electronics Co Ltd

Buy Now Datasheet

P4KE10A Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD RECTRON LTD
Part Package Code DO-41 DO-41
Package Description PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.54 8.54
Average Weight (mg) 283 283
CO2e (mg) 2416.82 2416.82
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +175C Military: -55C to +150C
Candidate List Date 2023-06-14 2024-06-27
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.31
Breakdown Voltage-Max 10.5 V 10.5 V
Breakdown Voltage-Min 9.5 V 9.5 V
Breakdown Voltage-Nom 10 V 10 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.5 V 14.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 8.55 V 8.55 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 36
Total Weight 336.9
CO2 2877.1259999999993
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-38-2, 1309-64-4, 7439-92-1, 7440-02-0
Additional Feature EXCELLENT CLAMPING CAPABILITY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare P4KE10A with alternatives

Compare P4KE10A with alternatives