P4KE10 vs P4KE10A0 feature comparison

P4KE10 EIC Semiconductor Inc

Buy Now Datasheet

P4KE10A0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 10 V 10 V
Clamping Voltage-Max 15 V 15 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.1 V 8.1 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 2
Package Description DO-41, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11 V
Breakdown Voltage-Min 9 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 1 W
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish MATTE TIN

Compare P4KE10 with alternatives

Compare P4KE10A0 with alternatives