P4KA18AHE3/54 vs P4KE18A-T feature comparison

P4KA18AHE3/54 Vishay Semiconductors

Buy Now Datasheet

P4KE18A-T Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
VISHAY SEMICONDUCTORS RECTRON LTD
DO-41 DO-41
O-PALF-W2 O-PALF-W2
2 2
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
18.9 V 18.9 V
17.1 V 17.1 V
18 V 18 V
ISOLATED ISOLATED
25.5 V 25.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL DO-41
O-PALF-W2 O-PALF-W2
e3 e3
400 W 400 W
1 1
2 2
185 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.5 W 1 W
Not Qualified Not Qualified
15.3 V 15.3 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
1 2
3.5 V
260
UL CERTIFIED
5 µA
15.3 V
10

Compare P4KA18AHE3/54 with alternatives

Compare P4KE18A-T with alternatives