P4FL20A_R2_00001 vs P4SMAJ20AS_R1_00001 feature comparison

P4FL20A_R2_00001 PanJit Semiconductor

Buy Now Datasheet

P4SMAJ20AS_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description R-PDSO-F2 SMA, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2016-04-07
Breakdown Voltage-Max 24.5 V 24.5 V
Breakdown Voltage-Min 22.2 V 22.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2 IEC-61000-4-2; IEC-61249; MIL-STD-750
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer PANJIT
Breakdown Voltage-Nom 23.35 V
Clamping Voltage-Max 32.4 V
JESD-609 Code e3
Power Dissipation-Max 3.3 W
Reverse Current-Max 1 µA
Reverse Test Voltage 20 V
Terminal Finish TIN

Compare P4FL20A_R2_00001 with alternatives

Compare P4SMAJ20AS_R1_00001 with alternatives