P4C422-20DC
vs
VS12G422TDC-4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
MICROSEMI CORP
Part Package Code
DIP
Package Description
DIP,
DIP, DIP22,.4
Pin Count
22
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
4 ns
JESD-30 Code
R-CDIP-T22
R-XDIP-T22
JESD-609 Code
e0
e0
Memory Density
1024 bit
1024 bit
Memory IC Type
STANDARD SRAM
CACHE SRAM
Memory Width
4
4
Number of Functions
1
Number of Terminals
22
22
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256X4
256X4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
GAAS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
Base Number Matches
1
2
I/O Type
SEPARATE
Output Characteristics
3-STATE
Package Equivalence Code
DIP22,.4
Power Supplies
5 V
Supply Current-Max
0.3 mA
Compare P4C422-20DC with alternatives