P4C1981-10JC vs QS8888-15VB feature comparison

P4C1981-10JC Pyramid Semiconductor Corporation

Buy Now Datasheet

QS8888-15VB Quality Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ28,.34
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 10 ns 15 ns
I/O Type SEPARATE
JESD-30 Code R-PDSO-J28 R-PDSO-J24
JESD-609 Code e0
Length 18.161 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM CACHE TAG SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 28 24
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5184 mm
Base Number Matches 1 1
Number of Ports 1
Output Enable NO

Compare P4C1981-10JC with alternatives

Compare QS8888-15VB with alternatives