P4C188-25PI vs MT5C6404C-25/XT feature comparison

P4C188-25PI Pyramid Semiconductor Corporation

Buy Now Datasheet

MT5C6404C-25/XT Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP AUSTIN SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-22 DIP, DIP22,.3
Pin Count 22 22
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T22 R-CDIP-T22
JESD-609 Code e0
Length 29.337 mm 29.337 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 16KX4 16KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP22,.3 DIP22,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.08 mm
Standby Current-Max 0.015 A 0.005 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.155 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature BATTERY BACKUP; LOW POWER STANDBY
Number of Ports 1
Output Enable NO

Compare P4C188-25PI with alternatives

Compare MT5C6404C-25/XT with alternatives